ATS-CPX060060025-132-C2-R0 | |
---|---|
DigiKey Part Number | ATS1604-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060025-132-C2-R0 |
Description | HEATSINK 60X60X25MM XCUT CP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.66°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.79000 | ¥57.79 |
10 | ¥56.26700 | ¥562.67 |
100 | ¥46.88850 | ¥4,688.85 |
1,000 | ¥39.85490 | ¥39,854.90 |