ATS-CPX054054010-125-C2-R0 | |
---|---|
DigiKey Part Number | ATS1592-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX054054010-125-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT CP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.92°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥38.34600 | ¥383.46 |
25 | ¥37.31000 | ¥932.75 |
50 | ¥35.23780 | ¥1,761.89 |
100 | ¥33.16580 | ¥3,316.58 |
250 | ¥31.09308 | ¥7,773.27 |
500 | ¥30.05640 | ¥15,028.20 |
1,000 | ¥26.94718 | ¥26,947.18 |