SW-PB8-BA00A1QE-3 | |
---|---|
DigiKey Part Number | 2057-SW-PB8-BA00A1QE-3-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-BA00A1QE-3 |
Description | ALTERNATE ACTING PUSHBUTTON SWIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥43.22500 | ¥432.25 |
25 | ¥41.06240 | ¥1,026.56 |
50 | ¥39.33180 | ¥1,966.59 |
100 | ¥38.03550 | ¥3,803.55 |
250 | ¥36.09060 | ¥9,022.65 |
500 | ¥33.28120 | ¥16,640.60 |
1,000 | ¥31.76836 | ¥31,768.36 |