NEMA-5-1-B | |
---|---|
DigiKey Part Number | 2057-NEMA-5-1-B-ND |
Manufacturer | |
Manufacturer Product Number | NEMA-5-1-B |
Description | RECEPTACLE, PANEL SNAP, SOLDER H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.85200 | ¥98.52 |
25 | ¥9.43160 | ¥235.79 |
40 | ¥9.22175 | ¥368.87 |
100 | ¥8.80260 | ¥880.26 |
300 | ¥7.96413 | ¥2,389.24 |
500 | ¥7.37970 | ¥3,689.85 |