Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.05900 | ¥10.59 |
25 | ¥0.88000 | ¥22.00 |
50 | ¥0.81120 | ¥40.56 |
100 | ¥0.78400 | ¥78.40 |
250 | ¥0.67584 | ¥168.96 |
500 | ¥0.64874 | ¥324.37 |
1,000 | ¥0.56763 | ¥567.63 |
2,500 | ¥0.51361 | ¥1,284.03 |