ICS-628-T | |
---|---|
DigiKey Part Number | 2057-ICS-628-T-ND |
Manufacturer | |
Manufacturer Product Number | ICS-628-T |
Description | IC SOCKET, DIP, 28P 2.54MM PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
17 | ¥2.05706 | ¥34.97 |
34 | ¥1.81088 | ¥61.57 |
51 | ¥1.66431 | ¥84.88 |
102 | ¥1.59843 | ¥163.04 |
255 | ¥1.43549 | ¥366.05 |
510 | ¥1.37031 | ¥698.86 |
1,003 | ¥1.14194 | ¥1,145.37 |
2,516 | ¥1.04405 | ¥2,626.83 |