Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.169" (4.30mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.85000 | ¥38.50 |
50 | ¥3.37920 | ¥168.96 |
100 | ¥3.18790 | ¥318.79 |
250 | ¥2.93716 | ¥734.29 |
500 | ¥2.76000 | ¥1,380.00 |
1,000 | ¥2.58299 | ¥2,582.99 |
3,000 | ¥2.34679 | ¥7,040.37 |
5,000 | ¥2.18443 | ¥10,922.15 |