5397 | |
---|---|
DigiKey Part Number | 1528-5397-ND |
Manufacturer | |
Manufacturer Product Number | 5397 |
Description | QT PY LIION OR LIPOLY CHARGER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP73831 Battery Charger Power Management QT Py Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | QT Py | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | MCP73831 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |