4304 | |
---|---|
DigiKey Part Number | 1528-4304-ND |
Manufacturer | |
Manufacturer Product Number | 4304 |
Description | SMALL ALLIGATOR CLIP TO FEMALE J |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.2" (157.00mm) Alligator Clip, Insulated To Socket, Round Test Lead 6 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Socket | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Socket, Round | |
Cable Length | 6.2" (157.00mm) | |
Contents | 6 Leads, Multiple Colors | |
Material - Insulation | Vinyl | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |