4260 | |
---|---|
DigiKey Part Number | 1528-4260-ND |
Manufacturer | |
Manufacturer Product Number | 4260 |
Description | USB C JACK TO MICRO USB JACK ROU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB - micro B, Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB - micro B, Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |