3677 | |
---|---|
DigiKey Part Number | 1528-2501-ND |
Manufacturer | |
Manufacturer Product Number | 3677 |
Description | ITSY BITSY 32U4 5V 16MHZ EVAL BD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Itsy Bitsy 32u4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | ItsyBitsy | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |