2717 | ||
---|---|---|
DigiKey Part Number | 1528-1363-ND | |
Manufacturer | ||
Manufacturer Product Number | 2717 | |
Description | TCA9548A I2C MULTIPLEXER BOARD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | TCA9548A I2C Switch Interface Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 2717 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | I2C Switch | |
Embedded | - | |
Utilized IC / Part | TCA9548A | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |