1359 | |
---|---|
DigiKey Part Number | 1528-2153-ND |
Manufacturer | |
Manufacturer Product Number | 1359 |
Description | SMD COMPONENT TESTING TWEEZERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Tweezer Digital (DMM) Multimeter 4.5 Digit LCD Display Resistance, Capacitance Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Tweezer | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | LCD | |
Function | Resistance, Capacitance | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off | |
Ranging | Auto/Manual | |
Response | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.74000 | ¥334.74 |