1168 | |
---|---|
DigiKey Part Number | 1528-1168-ND |
Manufacturer | |
Manufacturer Product Number | 1168 |
Description | WOVEN FABRIC COND SILVER 20CM SQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wearables Conductive Fabric Sewing - 7.87" x 7.87" (200mm x 200mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Sewing | |
Type | Conductive Fabric | |
Specifications | 7.87" x 7.87" (200mm x 200mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |