GL12NI-M | ||
---|---|---|
DigiKey Part Number | ST1185-ND | |
Manufacturer | ||
Manufacturer Product Number | GL12NI-M | |
Description | GLVS NITR PWD-FREE MD 12" 100/PK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Nitrile Rubber Gloves, Non Gendered - Dissipative Medium Chemical Resistant, Latex Free | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Medium | |
Material | Nitrile Rubber | |
Color | - | |
Features | Chemical Resistant, Latex Free | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.75000 | ¥541.75 |