70LA-L | ||
---|---|---|
DigiKey Part Number | ST1111-ND | |
Manufacturer | ||
Manufacturer Product Number | 70LA-L | |
Description | FINGER COTS PINK LRG 720/PK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Latex Finger Cots Large Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Large | |
Material | Latex | |
Color | Pink | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.13000 | ¥274.13 |