VOL-V5L/R1 | |
---|---|
DigiKey Part Number | VOL-V5L/R1-ND |
Manufacturer | |
Manufacturer Product Number | VOL-V5L/R1 |
Description | FIBER OPTIC CBL VF45-VF45 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic VF-45 To VF-45 50/125 3.3' (1.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | VF-45 | |
2nd Connector | VF-45 | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Low Smoke, Riser | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex | |
Ratings | OFNR, LSZH | |
Base Product Number |