UF1-SPLICE KIT | |
---|---|
DigiKey Part Number | 3M162386-ND |
Manufacturer | |
Manufacturer Product Number | UF1-SPLICE KIT |
Description | WIRE SPLICE CABLE SPLICE KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Cable Splice Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥364.04333 | ¥2,184.26 |