SJ-5012 (BLACK) | |
---|---|
DigiKey Part Number | SJ5012-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5012 (BLACK) |
Description | BUMPER CYLINDRICAL 0.5" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56 | ¥1.00036 | ¥56.02 |
112 | ¥0.88946 | ¥99.62 |
280 | ¥0.84486 | ¥236.56 |
504 | ¥0.80044 | ¥403.42 |
1,008 | ¥0.75599 | ¥762.04 |
2,520 | ¥0.73378 | ¥1,849.13 |
5,040 | ¥0.60036 | ¥3,025.81 |