SJ-3560 (CLEAR) 1" | |
---|---|
DigiKey Part Number | SJ356010-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3560 (CLEAR) 1" |
Description | DUAL LOCK 1"X50YD CLR 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,014.42000 | ¥5,014.42 |
10 | ¥4,646.72300 | ¥46,467.23 |