SJ-3540 (BLACK) 1/2" | |
---|---|
DigiKey Part Number | SJ354012-100-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3540 (BLACK) 1/2" |
Description | DUAL LOK ADH 1/2"X50YD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,571.04500 | ¥3,142.09 |
12 | ¥1,455.85333 | ¥17,470.24 |
28 | ¥1,403.48214 | ¥39,297.50 |
52 | ¥1,393.00865 | ¥72,436.45 |