Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 0.811" (20.60mm) | |
Mounting Type | Screw Mount | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,322.46000 | ¥3,322.46 |
10 | ¥3,078.81500 | ¥30,788.15 |
25 | ¥2,968.06760 | ¥74,201.69 |