SCAPC-8F-900-FANOUT | |
---|---|
DigiKey Part Number | SCAPC-8F-900-FANOUT-ND |
Manufacturer | |
Manufacturer Product Number | SCAPC-8F-900-FANOUT |
Description | SCAPC 8RF TO 900UM RIBBON FANOUT |
Customer Reference | |
Detailed Description | Cable Fiber Optic To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | - | |
Type | - | |
Ratings | - | |
Base Product Number |