P52W | |
---|---|
DigiKey Part Number | 3M161988-ND |
Manufacturer | |
Manufacturer Product Number | P52W |
Description | SCOTCH MAINLINE DISPENSER W/BASE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tape Desktop 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Tape Width - Max | 2.00" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,350.86000 | ¥1,350.86 |
10 | ¥1,228.09400 | ¥12,280.94 |