M7SXK-1506R | |
---|---|
DigiKey Part Number | M7SXK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-1506R |
Description | D-SUB CABLE - MFM15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.88000 | ¥134.88 |
10 | ¥116.91800 | ¥1,169.18 |
25 | ¥110.81320 | ¥2,770.33 |
50 | ¥109.20740 | ¥5,460.37 |
100 | ¥96.35970 | ¥9,635.97 |
250 | ¥89.93568 | ¥22,483.92 |
500 | ¥88.00848 | ¥44,004.24 |