M7OXK-2506J | |
---|---|
DigiKey Part Number | M7OXK-2506J-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-2506J |
Description | D-SUB CABLE - MFL25K/MC26G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.49000 | ¥138.49 |
10 | ¥119.99600 | ¥1,199.96 |
25 | ¥113.72920 | ¥2,843.23 |
50 | ¥112.08060 | ¥5,604.03 |
100 | ¥98.89470 | ¥9,889.47 |
250 | ¥92.30164 | ¥23,075.41 |
500 | ¥90.32368 | ¥45,161.84 |