M7OXK-1506R | |
---|---|
DigiKey Part Number | M7OXK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-1506R |
Description | D-SUB CABLE - MFL15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.29000 | ¥141.29 |
10 | ¥122.43400 | ¥1,224.34 |
25 | ¥116.04840 | ¥2,901.21 |
50 | ¥114.36520 | ¥5,718.26 |
100 | ¥100.91000 | ¥10,091.00 |
250 | ¥94.18272 | ¥23,545.68 |
500 | ¥92.16456 | ¥46,082.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/530/M7OXK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/770/M7OXK-15%20M_tmb.jpg)