Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.75000 | ¥104.75 |
10 | ¥92.82300 | ¥928.23 |
25 | ¥89.25200 | ¥2,231.30 |
50 | ¥85.68260 | ¥4,284.13 |
100 | ¥80.92200 | ¥8,092.20 |
250 | ¥73.78168 | ¥18,445.42 |
500 | ¥69.02172 | ¥34,510.86 |
1,000 | ¥63.30958 | ¥63,309.58 |