Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.29000 | ¥102.29 |
10 | ¥90.69700 | ¥906.97 |
25 | ¥87.20960 | ¥2,180.24 |
50 | ¥83.72060 | ¥4,186.03 |
100 | ¥79.06920 | ¥7,906.92 |
250 | ¥72.09252 | ¥18,023.13 |
500 | ¥67.44144 | ¥33,720.72 |
1,000 | ¥61.86006 | ¥61,860.06 |