Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.72100 | ¥307.21 |
25 | ¥29.09560 | ¥727.39 |
50 | ¥28.42100 | ¥1,421.05 |
100 | ¥27.06710 | ¥2,706.71 |
250 | ¥23.68352 | ¥5,920.88 |
500 | ¥23.00702 | ¥11,503.51 |
1,000 | ¥19.62357 | ¥19,623.57 |
2,500 | ¥18.27022 | ¥45,675.55 |