Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥22.06700 | ¥220.67 |
25 | ¥20.90080 | ¥522.52 |
50 | ¥20.41660 | ¥1,020.83 |
100 | ¥19.44380 | ¥1,944.38 |
250 | ¥17.01372 | ¥4,253.43 |
500 | ¥16.52756 | ¥8,263.78 |
1,000 | ¥14.09693 | ¥14,096.93 |
2,500 | ¥13.12478 | ¥32,811.95 |