Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.59500 | ¥295.95 |
25 | ¥28.03320 | ¥700.83 |
50 | ¥27.38140 | ¥1,369.07 |
100 | ¥26.07780 | ¥2,607.78 |
250 | ¥22.81836 | ¥5,704.59 |
500 | ¥22.16638 | ¥11,083.19 |
1,000 | ¥18.90662 | ¥18,906.62 |
2,500 | ¥17.60271 | ¥44,006.77 |