Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.65600 | ¥306.56 |
25 | ¥29.03680 | ¥725.92 |
50 | ¥28.36020 | ¥1,418.01 |
100 | ¥27.00970 | ¥2,700.97 |
250 | ¥23.63328 | ¥5,908.32 |
500 | ¥22.95810 | ¥11,479.05 |
1,000 | ¥19.58187 | ¥19,581.87 |
2,500 | ¥18.23138 | ¥45,578.45 |