EPS200-1/2-48"-BLACK-75 PCS | |
---|---|
DigiKey Part Number | 3M161172-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-1/2-48"-BLACK-75 PCS |
Description | HEATSHRINK TUBING 1/2-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥69.80800 | ¥5,235.60 |
150 | ¥66.31727 | ¥9,947.59 |
375 | ¥64.82144 | ¥24,308.04 |
525 | ¥63.32566 | ¥33,245.97 |