ECAM-FD-A-N-A-2000 | |
---|---|
DigiKey Part Number | ECAM-FD-A-N-A-2000-ND |
Manufacturer | |
Manufacturer Product Number | ECAM-FD-A-N-A-2000 |
Description | FIBER OPTIC CBL SCAPC-CBL 609.6M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To Cable 2000.0' (609.6m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | Cable | |
Cable Diameter | 1.26" (32.0mm) | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | - | |
Length - Overall | 2000.0' (609.6m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Green | |
Insertion Loss | 0.40dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | - | |
Base Product Number |