ECAM-FCA-B-L-E-06-0400-C | |
---|---|
DigiKey Part Number | ECAM-FCA-B-L-E-06-0400-C-ND |
Manufacturer | |
Manufacturer Product Number | ECAM-FCA-B-L-E-06-0400-C |
Description | CAB ASSY 6 SCUPC&SCUPC 400' I/O |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC (6) To SC/UPC (6) 400.0' (121.9m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/UPC (6) | |
2nd Connector | SC/UPC (6) | |
Cable Diameter | 1.26" (32.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Pull Tab | |
Fiber Type | - | |
Length - Overall | 400.0' (121.9m) | |
Type | Singlemode, Simplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.40dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |