D89120-0031HK-3365/20-S-6 | |
---|---|
DigiKey Part Number | 3M156037-MC20G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0031HK-3365/20-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 20 P |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.25900 | ¥182.59 |
25 | ¥17.48040 | ¥437.01 |
50 | ¥17.09140 | ¥854.57 |
100 | ¥16.31380 | ¥1,631.38 |
250 | ¥14.76036 | ¥3,690.09 |
500 | ¥13.59522 | ¥6,797.61 |
1,000 | ¥11.65301 | ¥11,653.01 |
2,500 | ¥10.87615 | ¥27,190.38 |