D89114-0131HK-3365/14-D-3 | |
---|---|
DigiKey Part Number | 3M156032-MC14G-3M156032-3-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0131HK-3365/14-D-3 |
Description | CABLE 14POS SOCKET TO SOCKET 3" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥23.01100 | ¥230.11 |
25 | ¥21.79400 | ¥544.85 |
50 | ¥21.28680 | ¥1,064.34 |
100 | ¥20.27380 | ¥2,027.38 |
250 | ¥17.73940 | ¥4,434.85 |
500 | ¥17.23256 | ¥8,616.28 |
1,000 | ¥14.69834 | ¥14,698.34 |
2,500 | ¥13.68465 | ¥34,211.62 |