Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.00" L x 1.00" W x 0.15" H (25.4mm x 30.5mm x 3.8mm) | |
For Use With/Related Products | Cable Ties | |
Material | ABS | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.35600 | ¥53.56 |
25 | ¥5.13800 | ¥128.45 |
50 | ¥5.02900 | ¥251.45 |
100 | ¥4.81060 | ¥481.06 |
250 | ¥4.37348 | ¥1,093.37 |
500 | ¥3.93622 | ¥1,968.11 |
1,000 | ¥3.49893 | ¥3,498.93 |
2,500 | ¥3.17087 | ¥7,927.17 |