Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubing | |
Length | 0.417' (127.00mm, 5.00") | |
Diameter | - | |
Width | - | |
Material | Rubber | |
Thickness | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.21000 | ¥1,402.21 |
5 | ¥1,314.56200 | ¥6,572.81 |
10 | ¥1,226.93200 | ¥12,269.32 |
25 | ¥1,165.58400 | ¥29,139.60 |
50 | ¥1,139.29120 | ¥56,964.56 |