5952 3/4"X15YD | |
---|---|
DigiKey Part Number | 3M5647-ND |
Manufacturer | |
Manufacturer Product Number | 5952 3/4"X15YD |
Description | TAPE DBL SIDED BLK 3/4"X15YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 45' (13.7m) 15 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 45' (13.7m) 15 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥520.18000 | ¥520.18 |
12 | ¥489.54833 | ¥5,874.58 |
36 | ¥458.94917 | ¥16,522.17 |
60 | ¥428.35300 | ¥25,701.18 |
108 | ¥406.93546 | ¥43,949.03 |