5602-44-0142A-800 | |
---|---|
DigiKey Part Number | 3M10729-ND |
Manufacturer | |
Manufacturer Product Number | 5602-44-0142A-800 |
Description | CABLE SATA F-F 800MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 2.62' (800.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.62' (800.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.49700 | ¥694.97 |
25 | ¥65.47200 | ¥1,636.80 |
50 | ¥63.79240 | ¥3,189.62 |
100 | ¥62.11350 | ¥6,211.35 |
250 | ¥55.39892 | ¥13,849.73 |
500 | ¥52.04126 | ¥26,020.63 |
1,000 | ¥45.99780 | ¥45,997.80 |