Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motor Splice Kit | |
Number of Cable Pairs | 1 Pair | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,247.57000 | ¥1,247.57 |
10 | ¥1,144.79300 | ¥11,447.93 |
25 | ¥1,100.76680 | ¥27,519.17 |
50 | ¥1,064.07380 | ¥53,203.69 |