Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motor Splice Kit | |
Number of Cable Pairs | 1 Pair | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.58000 | ¥783.58 |
10 | ¥719.09000 | ¥7,190.90 |
25 | ¥691.43080 | ¥17,285.77 |
50 | ¥668.38380 | ¥33,419.19 |
100 | ¥631.50730 | ¥63,150.73 |