Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motor Splice Kit | |
Number of Cable Pairs | 1 Pair | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.31000 | ¥498.31 |