4005-GBM/TR

DigiKey Part Number
3M159127-ND
Manufacturer
Manufacturer Product Number
4005-GBM/TR
Description
WIRE SPLICE CABLE KIT 25PAIR
Customer Reference
Detailed Description
Wire Splice Cable Splice Kit 6.48" (164.5mm) 25 Pairs @ 22 AWG-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Cable Splice Kit
Number of Cable Pairs
25 Pairs @ 22 AWG-28 AWG
Diameter - Inside
-
Length - Overall
6.48" (164.5mm)
Sheath Opening
-
Features
-
Base Product Number