3644B/14 100SF | |
---|---|
DigiKey Part Number | 19-3644B/14100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/14 100SF |
Description | MULTI-PR 14COND 28AWG BEIGE FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.37000 | ¥56.37 |
3 | ¥51.96667 | ¥155.90 |
5 | ¥50.14000 | ¥250.70 |
7 | ¥49.10286 | ¥343.72 |
10 | ¥47.79500 | ¥477.95 |
25 | ¥44.91920 | ¥1,122.98 |
50 | ¥42.56800 | ¥2,128.40 |
100 | ¥40.74060 | ¥4,074.06 |