Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hanger | |
Color | - | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
5 | ¥60.49200 | ¥302.46 |
10 | ¥59.17400 | ¥591.74 |