17022-ES | |
---|---|
DigiKey Part Number | 3M162665-ND |
Manufacturer | |
Manufacturer Product Number | 17022-ES |
Description | COMMAND SMALL REFILL STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Small | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
5 | ¥35.24200 | ¥176.21 |
10 | ¥34.30700 | ¥343.07 |
25 | ¥33.37840 | ¥834.46 |
50 | ¥32.45200 | ¥1,622.60 |
100 | ¥30.59720 | ¥3,059.72 |
250 | ¥28.74316 | ¥7,185.79 |
500 | ¥27.81598 | ¥13,907.99 |
1,000 | ¥26.88877 | ¥26,888.77 |