Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clips | |
Color | Clear | |
Size | Small | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.01000 | ¥81.01 |
24 | ¥71.78750 | ¥1,722.90 |
48 | ¥66.26604 | ¥3,180.77 |
120 | ¥64.81383 | ¥7,777.66 |